text.skipToContent text.skipToNavigation

Manufacturer Part #

7148DG

TO-220 Package 16 C/W Thermal Resistance Copper Heat Sink with Integrated Clip

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 7148DG - Technical Attributes
Attributes Table
Thermal Resistance: 16°C/W
Material: Matte Tin Finish
Dimension: H  20.19mm x L  9.65mm x W  23.24mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$22,900.00
USD
Quantity
Unit Price
1,000+
$2.29
Product Variant Information section