text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-PCBT1078

TO-220 Package 19 x 19 x 12.7 mm 8.9° C/W Board Level Stamped Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Advanced Thermal Solutions ATS-PCBT1078 - Technical Attributes
Attributes Table
Thermal Resistance: 8.9°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Color: Black
Dimension: H  12.7mm x L  19mm x W  19mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
40
$0.51
100
$0.495
200
$0.49
400
$0.48
1,000+
$0.46
Product Variant Information section