Manufacturer Part #
HSLCS-CALBL-033
HSLCS Series Ø86.5 x 76.9 mm 34W Spotlight Bridgelux Vero 13/18ES Black Heatsink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd HSLCS-CALBL-033 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd HSLCS-CALBL-033 - Technical Attributes
Attributes Table
| Thermal Resistance: | 2.2°C/W |
| Material: | Aluminum |
| Dimension: | H 76.9mm x D 86.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$8.99
10
$8.89
20
$8.83
40
$8.77
75+
$8.65
Product Variant Information section
Available Packaging
Package Qty:
48 per Box