text.skipToContent text.skipToNavigation

Manufacturer Part #

MODULED MEGA 13420-B

ModuLED MEGA 1.32 °C/W Black Anodized Zhaga LED Cooler (Ø 134 x 20 mm)

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MechaTronix MODULED MEGA 13420-B - Technical Attributes
Attributes Table
Thermal Resistance: 1.32°C/W
Material: Black Anodized
Dimension: H  20mm x D  134mm
Features & Applications

LED star cooler for low and high bay designs from 1,600 to 5,000 lumen
Diameter 134mm - Height 20mm - Thermal resistance Rth 1.32°C/W

Modular design with mounting holes foreseen for direct connection of

- Zhaga Book 3 Spot Light Modules Edison Edilex SLM, Osram PrevaLED Core Z3 / Z4, Philips Fortimo SLM Gen3 / Gen4, Seoul Semiconductor Acrich AC Zhaga, Sharp INTERMO, Tridonic TALEXXmodule SLE Gen3 / Gen4 / Gen5, Vossloh Schwabe Luga Shop, ...
- Bridgelux BXRA ESR, Vero & Décor Vero 18/29, V-series
- Citizen Citiled CLL032-CLU034-CLU036, CLL042-CLU044-CLU046, CLL052CLU054, CLU710, CLU720, CLU730
- Cree XLamp CXA18, CXB18, CXA25, CXB25, CXA30, CXB30
- Edison EdiPower II /  III HM24, HM30, HM40, HM High Power series 120W
- GE Infusion M, DLM, NPM series LED module
- LG Innotek LEMWM18 17W, 24W, LEMWM28 40W
- Lumileds Luxeon 1205, 1208, 1211, 1216
- Luminus CHM-11, CHM-14, CLM-22, CXM-22, CHM-22
- Lustrous Lustron LL613F, LL620F, LL660D
- Osram PrevaLED Cube,
- Osram Soleriq P13, S19, E30
- Philips Fortimo DLM Gen5
- Prolight Opto PACF, PACG, PABA, PACC, PACD
- Seoul Semiconductor ZC18, ZC25, ZC40, ZC60, ZC100
- Sharp Mega Zenigata, Tiger Zenigata
- Tridonic TALEXXmodule GEN3 Mini LES-17, GEN4 / GEN5 15mm DLE GEN3 LES-65, FLE GEN1

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$667.08
USD
Quantity
Unit Price
2
$19.07
4
$18.92
10
$18.73
25
$18.53
40+
$18.30
Product Variant Information section