text.skipToContent text.skipToNavigation

Manufacturer Part #

MODULED XTRA 9950-B

ModuLED XTRA 1.34 °C/W Black Anodized Zhaga LED Cooler (Ø 99 x 50 mm)

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MechaTronix MODULED XTRA 9950-B - Technical Attributes
Attributes Table
Thermal Resistance: 1.34°C/W
Material: Black Anodized
Dimension: H  50mm x D  99mm
Features & Applications

LED star cooler for spot and downlight designs from 1.600 to 3,500 lumen
Diameter 99mm - Height 50mm - Thermal resistance Rth 1.34°C/W

Modular design with mounting holes foreseen for direct connection of

- Zhaga Book 3 Spot Light Modules Edison Edilex SLM, Osram PrevaLED Core AC / AC PRO / Z3 / Z4, Philips Fortimo SLM, Sharp INTERMO, Tridonic Talexx Stark SLE G3 / G4, Vossloh Schwabe Luga Shop, ...
- Bridgelux BXRA ESR, Vero & Décor Vero 10/13/18/29, V-series
- Cree XLamp CXA13, CXB13, CXA15, CXB15, CXA18, CXB18, CXA25, CXB25
- Edison EdiPower II HM / HR / SD series
- GE Infusion M series, DLM series, NPM series
- Lumileds Luxeon COB's 1204, 1205, 1208, 1211, 1216, Luxeon K arrays K12, K16
- Lustrous LUSTRON 5 series X5 / DX5 / TX5 / XL5, LUSTRON 6 series LL613F, LL620F, LL660D
- Osram Soleriq P6, P9, P13, S13, S19, E30, E45
- Prolight Opto PACE, PACF, PACG, PABA, PACC, PACD Sharp Mega Zenigata, Tiger Zenigata, Mini Zenigata
- Vossloh Schwabe Luga Shop C 2016 DMC 124, 125, 128

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18
Multiple Of:
18
Total
$162.18
USD
Quantity
Unit Price
18
$9.01
54
$8.93
90
$8.90
180
$8.85
360+
$8.78
Product Variant Information section