text.skipToContent text.skipToNavigation

Manufacturer Part #

PB1-36CB

TO-220 Package 20 C/W Thermal Resistance Aluminum Black Anodized Heat Sink

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS PB1-36CB - Technical Attributes
Attributes Table
Thermal Resistance: 20°C/W
Material: Black Anodized
Dimension: H  29.97mm x L  25.4mm x W  12.7mm
Features & Applications
The PB1-36CB is a 2.4 C/W Heat dissipators for plastic case,case-mounted semiconductors Thermal Resistance Standard Black Anodized Heat Sink.

Features:

  • Permits higher power levels or lower operating temperatures while occupying a minimum of valuable board space
  • Allows back-to-back dual mounting for thermal matching applications
  • Bendable tabssimplify installation to the circuit board-no mounting hardware or special tools required
  • Dissipators are available with nickel or tin finishes-allows heat sink mounting tabs to be flow-soldered onto board along with other component
  • Each dissipator is optimally designed for maximum effective surface area in a minimum working envelope
Pricing Section
Global Stock:
0
USA:
0
102
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$865.00
USD
Quantity
Unit Price
25
$0.955
50
$0.94
125
$0.92
250
$0.905
500+
$0.865
Product Variant Information section