text.skipToContent text.skipToNavigation

Manufacturer Part #

V6560W

Rectangular Shape Black Anodized Board Level Heat Sink TO-220 Aluminum

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V6560W - Technical Attributes
Attributes Table
Thermal Resistance: 10°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Crosswise
Shape: Rectangular
Color: Black
Height - Max: 12mm
Dimension: L  25mm x W  30mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
8,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1740
Multiple Of:
1740
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$791.70
USD
Quantity
Unit Price
1,740
$0.455
3,480+
$0.445
Product Variant Information section