text.skipToContent text.skipToNavigation

Manufacturer Part #

V7700W

9K/W - 25x16x16mm Extruded heatsink with solderpins

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2612
Product Specification Section
ASSMANN WSW Components V7700W - Technical Attributes
Attributes Table
Thermal Resistance: 24°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Crosswise
Shape: Square
Color: Black
Height - Max: 16mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,959
USA:
4,959
1,881
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
171
Multiple Of:
171
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.77
USD
Quantity
Unit Price
171
$0.87
342
$0.855
684
$0.84
2,565+
$0.81