Manufacturer Part #
08153
80 mm Wire Foam Bright Nickel Chrome Plating 3 Rings Fan Guard
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 08153 - Technical Attributes
Attributes Table
| Type: | Fan Guard |
| Material: | Metal/Ceramic |
Features & Applications
The 08153 is a 80 mm Wire Metal Bright Nickel Chrome Plating 4 Place Screw Mount Fan Guard.
Features:
- Material: SAE1008 Bright basic wire
- Finish: Zinc plating
- 0.30±0.05 Depth of serrations on wire
- Ring: ø1.2±0.1 mm
- Rib: ø1.6±0.1mm
- General tolerence unless noted is±0.5 mm
- RoHS Complaints
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$0.60
75
$0.585
150
$0.575
400
$0.565
1,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
100 per Box