text.skipToContent text.skipToNavigation

Manufacturer Part #

THJP1225AST1

THERMAL JUMPER 1225 30 MIL LEAD-

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay THJP1225AST1 - Technical Attributes
Attributes Table
Type: Interface Pad
Dimension: L  3.2mm x W  6.4mm x H  0.762mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,040.00
USD
Quantity
Unit Price
1,000+
$3.04
Product Variant Information section