text.skipToContent text.skipToNavigation

Manufacturer Part #

12.60028

KX -7T: 500 Ohm 12 pF 8 MHz -40° to + 85°C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Geyer Electronic 12.60028 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 500Ω
Drive Level: 100µW
Aging (First Year): ±2ppm
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
171,354
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$345.00
USD
Quantity
Unit Price
1,000+
$0.345
Product Variant Information section