text.skipToContent text.skipToNavigation

Manufacturer Part #

12.60383

KX-7T Series 16 MHz ±10 ppm 12 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Geyer Electronic 12.60383 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 16MHz
Frequency Tolerance: ±15ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 200mW
Aging (First Year): ±2ppm
Moisture Sensitivity Level: 1
Dimension: 3.2 x 2.5 x 0.7 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Features & Applications
16 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, Flat Leads
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
17,119
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$600.00
USD
Quantity
Unit Price
5,000+
$0.12
Product Variant Information section