text.skipToContent text.skipToNavigation

Manufacturer Part #

12.60387

KX–7T Series 12.0 MHz 10 pF -40° to +85°C Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Geyer Electronic 12.60387 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 12MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 200µW
Aging (First Year): ±2ppm
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
5,010
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$429.00
USD
Quantity
Unit Price
3,000+
$0.143
Product Variant Information section