text.skipToContent text.skipToNavigation

Manufacturer Part #

12.85682

KX-5T Series 16 MHz ±10 ppm 12 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Geyer Electronic 12.85682 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 100µW
Aging (First Year): ±2ppm
Dimension: 2 x 1.6 x 0.45 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Features & Applications
16.0 MHz Quartz SMD KX-5T
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$181.00
USD
Quantity
Unit Price
1,000
$0.181
2,000
$0.178
3,000
$0.177
4,000+
$0.175
Product Variant Information section