text.skipToContent text.skipToNavigation

Manufacturer Part #

12.85735

KX-5T Series 20 MHz ±10 ppm 12 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Geyer Electronic 12.85735 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 20MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 100µW
Aging (First Year): ±2ppm
Moisture Sensitivity Level: 1
Dimension: 2 x 1.6 x 0.45 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Features & Applications
KX–5T Series 20.0 MHz 12 pF -40° ~ +85°C Crystal
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
3,000+
$0.24
Product Variant Information section