text.skipToContent text.skipToNavigation

Manufacturer Part #

12.87172

32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Geyer Electronic 12.87172 - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  1.6mm x W  1mm
No of Pins: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
60,530
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,250.00
USD
Quantity
Unit Price
5,000+
$0.45
Product Variant Information section