text.skipToContent text.skipToNavigation

Manufacturer Part #

12.88794

KX-7T Series 16 MHz ±30 ppm 12 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Geyer Electronic 12.88794 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 200µW
Aging (First Year): ±2ppm
Moisture Sensitivity Level: 1
Dimension: 3.2 x 2.5 x 0.7 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Features & Applications
KX–7T Series 16.0 MHz -40° to +85°C 12 pF Crystal
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
4,119
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$138.00
USD
Quantity
Unit Price
1,000
$0.138
2,000
$0.136
3,000
$0.135
5,000+
$0.132
Product Variant Information section