text.skipToContent text.skipToNavigation

Manufacturer Part #

402F2401XIAR

402 Series 24 MHz ±10 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 402F2401XIAR - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section