text.skipToContent text.skipToNavigation

Manufacturer Part #

405I35B40M00000

405 Series 40 MHz ±50 ppm 13 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 405I35B40M00000 - Technical Attributes
Attributes Table
Load Capacitance: 13pF
Operating Frequency: 40MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
1,000+
$0.445
Product Variant Information section