text.skipToContent text.skipToNavigation

Manufacturer Part #

405I35D12M00000

405 Series 12 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystal

Product Specification Section
CTS 405I35D12M00000 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500MΩ
Drive Level: 200µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 1
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.00
USD
Quantity
Unit Price
1,000+
$0.415