text.skipToContent text.skipToNavigation

Manufacturer Part #

406C35B10M24500

406 Series 10.245 MHz ±30 ppm 13 pF -20 to +70 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 406C35B10M24500 - Technical Attributes
Attributes Table
Load Capacitance: 13pF
Operating Frequency: 10.245MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Features & Applications

The Model 406 is a ceramic packaged Crystal offering reduced size, ideal for high-density circuit board applications.

The Model 406 offers reliable precision and excellent shock performance in wireless telecommunication devices.

Features:

  • Standard 6.0x3.5mm Surface Mount Footprint
  • Stable Frequency Over Temperature and Drive Level
  • Frequency Range 10 – 50 MHz
  • Frequency Tolerance, ±30 ppm Standard
  • Frequency Stability, ±50 ppm Standard
  • Operating Temperature to –40°C to +85°C
  • Tape & Reel Packaging, EIA-481-2 Compliant
  • RoHS/Green Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
1,000+
$0.56
Product Variant Information section