text.skipToContent text.skipToNavigation

Manufacturer Part #

406I13D14M74560

406 Series 14 MHz ±10 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 406I13D14M74560 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 14MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$725.00
USD
Quantity
Unit Price
1,000
$0.725
2,000
$0.715
3,000
$0.71
4,000
$0.705
5,000+
$0.695
Product Variant Information section