text.skipToContent text.skipToNavigation

Manufacturer Part #

416F36022CKR

416 Series 36 MHz ±20 ppm 8 pF -20 to +70 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 416F36022CKR - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 36MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,038.00
USD
Quantity
Unit Price
3,000+
$0.346
Product Variant Information section