text.skipToContent text.skipToNavigation

Manufacturer Part #

425F11A026M0000

425 series 26mhZ -20°C ~ 70°C 10ppm 2.50mm x 2.00mm Crystal Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 425F11A026M0000 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 26MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
3,000+
$0.19
Product Variant Information section