text.skipToContent text.skipToNavigation

Manufacturer Part #

445C33C25M00000

445 Series 25 MHz ±30 ppm 16 pF -20°C to 70°C 5 x 3.2 mm Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 445C33C25M00000 - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 10mW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
1,000+
$0.38
Product Variant Information section