text.skipToContent text.skipToNavigation

Manufacturer Part #

445C33D25M00000

455 Series 25MHz 30ppm 18pF -20°C ~ 70°C 5.00mm x 3.20mm Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 445C33D25M00000 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000+
$0.30
Product Variant Information section