text.skipToContent text.skipToNavigation

Manufacturer Part #

7M-12.000MEEQ-T

7M Series 12 MHz ±30 ppm 10 pF -10 to +70 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TXC 7M-12.000MEEQ-T - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 200µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000+
$0.45
Product Variant Information section