text.skipToContent text.skipToNavigation

Manufacturer Part #

8Y-27.120MAAE-T

8Y Series 2 x 1.6 x 0.5 mm 27.12 MHz ±30 ppm 12 pF -20 to 70°C Sealed Crystal

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TXC 8Y-27.120MAAE-T - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 27.12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000+
$0.375
Product Variant Information section