text.skipToContent text.skipToNavigation

Manufacturer Part #

9HT10-32.768KAZF-T

Crystal 9HT10 Series 32.768KHz 30ppm @25C, 12.5pF 3.0x1.5mm

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TXC 9HT10-32.768KAZF-T - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Unit Price
3,000+
$0.35
Product Variant Information section