text.skipToContent text.skipToNavigation

Manufacturer Part #

9HT10-32.768KDZF-T

PH Series 32.768 KHz ±20 ppm 12.5 pF -40 to +85°C Quartz Crystal

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
TXC 9HT10-32.768KDZF-T - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
3,000+
$0.375
Product Variant Information section