text.skipToContent text.skipToNavigation

Manufacturer Part #

A-16.000-30

A Series 16.000MHz MICROPROCESSOR CRYSTAL UNITS

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Raltron A-16.000-30 - Technical Attributes
Attributes Table
Load Capacitance: 30pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Package Style:  HC-49/U
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.00
USD
Quantity
Unit Price
1,000
$0.183
2,000
$0.18
3,000
$0.179
4,000+
$0.177
Product Variant Information section