text.skipToContent text.skipToNavigation

Manufacturer Part #

AA-8.192MAGE-T

AA Series 8.192 MHz ±30 ppm 12 pF -40°C to +85°C SMT Quartz Crystal

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TXC AA-8.192MAGE-T - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 8.192MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 10µW
Storage Temperature Range: -40°C to +150°C
Dimension: L  5mm x W  3.2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$410.00
USD
Quantity
Unit Price
1,000
$0.41
2,000
$0.405
3,000
$0.40
5,000+
$0.39
Product Variant Information section