text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-10.000MHZ-K4T

ABLS Series 10 MHz ±30 ppm 18 pF -40 to +125°C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2546
Product Specification Section
Abracon ABLS-10.000MHZ-K4T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 10MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.7mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,000
Germany:
26,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$149.00
USD
Quantity
Unit Price
1,000
$0.149
3,000
$0.146
5,000
$0.145
10,000
$0.143
20,000+
$0.14