text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-5.000MHZ-L4Q-T

ABLS Series 5 MHz ±30 ppm 18 pF -55 to +125 °C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABLS-5.000MHZ-L4Q-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 5MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
1,000
$0.11
2,000
$0.108
4,000
$0.107
5,000+
$0.105
Product Variant Information section