Manufacturer Part #
ABLS-6.000MHZ-B4-T
ABLS Series 6 MHz ±30 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2106 | ||||||||||
Product Specification Section
Abracon ABLS-6.000MHZ-B4-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABLS-6.000MHZ-B4-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 6MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 100Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 11.4mm x W 4.7mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
207
USA:
207
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.415
10
$0.34
40
$0.29
150
$0.245
500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount