text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-7.500MHZ-T

ABLS Series 7.5 MHz ±50 ppm 18 pF 0 to +70 °C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABLS-7.500MHZ-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 7.5MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: 0°C to 70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$104.00
USD
Quantity
Unit Price
1,000
$0.104
3,000
$0.101
4,000
$0.10
10,000
$0.0978
15,000+
$0.0955
Product Variant Information section