text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM10-28.63636MHZ-8-7A15-T

28.63636 MHz 15ppm, 8pF 100 Ohms 4-SMD, Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM10-28.63636MHZ-8-7A15-T - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 28.63636MHz
Frequency Tolerance: ±15ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$165.00
USD
Quantity
Unit Price
1,000
$0.165
2,000
$0.163
3,000
$0.162
5,000
$0.16
10,000+
$0.157
Product Variant Information section