text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3-13.560MHZ-B2-T

ABM3 Series 13.56 MHz ±20 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Abracon ABM3-13.560MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 13.56MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  3.2mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABM3 series is a ceramic 5 X 3.2 surface mount crystal. The ceramic package and metal lid assures high precision and reliability.  The ABM3 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 8.000 MHz – 125.000 MHz, this crystal has a standard load capacitance is 18 pF with a frequency tolerance of 50 PPM. 3rd overtone is also available

The ABM3 series is only available in surface mount.

The ultra miniature ABM3-13.356MHZ-B2-T is a highly reliable 13.356 MHz surface mount crystal, with a load capacitance of 18 pF and frequency tolerance of 20 PPM
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.00
USD
Quantity
Unit Price
1,000
$0.183
2,000
$0.18
3,000
$0.179
4,000+
$0.177
Product Variant Information section