Manufacturer Part #
ABM3-9.8304MHZ-D2Y-T
ABM3 Series 9.830 MHz ±20 ppm 19 pF-40 to 85 °C SMT Miniature Ceramic Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Abracon ABM3-9.8304MHZ-D2Y-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABM3-9.8304MHZ-D2Y-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 9.8304MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 10µW |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | L 5mm x W 3.2mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,000
Singapore:
19,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.215
2,000
$0.21
4,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount