text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3B-8.000MHZ-10-D1G-T

ABM3B Series 8 MHz ±10 ppm 10 pF -40 to +85 °C Surface Mount Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Abracon ABM3B-8.000MHZ-10-D1G-T - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 8MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 200Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: 5 x 3.20 x 1.10 mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
Singapore:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
3,000
$0.325
5,000+
$0.32
Product Variant Information section