text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8G-30.000MHZ-B4Y-T

ABM8G Series 30 MHz ±30 ppm 10 pF -20 to 70 °C Ultra Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM8G-30.000MHZ-B4Y-T - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 30MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500Ω
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000+
$0.295
Product Variant Information section