text.skipToContent text.skipToNavigation

Manufacturer Part #

ABMM2-12.000MHZ-E2-T

ABMM2 Series 12 MHz ±20 ppm 18 pF -20 to +70 °C SMT Ceramic Quartz Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Abracon ABMM2-12.000MHZ-E2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±2ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  6mm x W  3.6mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications

The ABMM2-12.000MHZ-B2-T is a highly reliable 12.000 MHZ surface mount Quartz crystal with a load capacitance of 18 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -20°c to +70°c which comes in packaging of Reel.

Features:

  • Suitable for RoHS reflow
  • Low height 1.2 mm max
  • Seam sealed ceramic package assures high reliability
  • Available tight tolerence and stability

Applications:

  • Computers, Modems, Microprocessors
  • Communication, Test equipment
  • PCMCIA

 

 

Pricing Section
Global Stock:
80,000
USA:
80,000
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
1,000+
$0.46
Product Variant Information section