text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS06-32.768KHZ-1-T

ABS06 Series 32.768 kHz ±10 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Abracon ABS06-32.768KHZ-1-T - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 110kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Q Value: 9000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  1.2mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications
The ABS06-32.768KHZ-1-T is Low Profile 32.768 KHZ surface mount crystal, with a load capacitance of 18 pF and frequency tolerance of 20 PPM with Operating temperature -40 to 85°C 

 

Features:

 

  • Smallest industry package size for 32.768kHz crystals
  • 0.6 mm height ideal for high density circuit boards
  • Ceramic package offers excellent environmental & heat resistance
  • Extended temperature -40°C to +85°C for industrial applications

Applications:

  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Automotive electronics applications 
  • Wireless communications
  • PDA and Smartphone
Pricing Section
Global Stock:
111,000
USA:
111,000
108,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section