text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS06-32.768KHZ-9-T

ABS06 Series 32.768 kHz ±20 ppm 9 pF -40 to 85 °C Surface Mount Crystal - SMD-2

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code:
Product Specification Section
Abracon ABS06-32.768KHZ-9-T - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 110kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Q Value: 9000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  1.2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000+
$0.25