text.skipToContent text.skipToNavigation

Manufacturer Part #

AM-13.560MAGE-T

AM Series 13.56 MHz ±30 ppm 12 pF -40 to +125 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TXC AM-13.560MAGE-T - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 13.56MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000+
$0.40
Product Variant Information section