text.skipToContent text.skipToNavigation

Manufacturer Part #

AS-16.000-18-SMD-TR

AS-SMD Series 16 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Raltron AS-16.000-18-SMD-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.35mm x W  5mm
No of Pins: 2
Package Style:  HC-49/S
Mounting Method: Surface Mount
Features & Applications
The AS-16.000-SMD-18-T is a AS Series 16 Mhz Microprocessor Crystal. Crystal oscillators are oscillators where the primary frequency determining element is a quartz crystal.Because of the inherent characteristics of the quartz crystal, the crystal oscillator may be held to extreme accuracy of frequency stability.

Temperature compensation may be applied to crystal oscillators to improve thermal stability.Crystal oscillators are usually fixed frequency oscillators where stability and accuracy are the primary considerations.

Features:

  • Designed for time of day clocks applications
  • Small compact size with performance and economy
  • Excellent shock and environmental characteristics
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.80
USD
Quantity
Unit Price
1,000
$0.0868
2,000
$0.0851
3,000
$0.0841
4,000
$0.0834
5,000+
$0.0813
Product Variant Information section