text.skipToContent text.skipToNavigation

Manufacturer Part #

AS-20.000-18-SMD-TR

AS-SMD Series 20 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Raltron AS-20.000-18-SMD-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 20MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Package Style:  HC-49/S
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.80
USD
Quantity
Unit Price
1,000
$0.0868
2,000
$0.0851
3,000
$0.0841
4,000
$0.0834
5,000+
$0.0813
Product Variant Information section