text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS080BSM-1

ATS Series 8 MHz ±30 ppm 18 pF -20 to +70°C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS ATS080BSM-1 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500MΩ
Drive Level: 1000µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  11.1mm x W  4.83mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
1,000+
$0.335
Product Variant Information section