text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS147ASM-1

4.7456 MHz 30ppm, 20pF 40 Ohms HC-49/US, Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
CTS ATS147ASM-1 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 14.7456MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.1mm x W  3.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
1,000+
$0.335
Product Variant Information section