text.skipToContent text.skipToNavigation

Manufacturer Part #

CA4-9.216-22-3050-R

CA4 Series 9.216 MHz ±30 ppm 22 pF -20 to +70°C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology CA4-9.216-22-3050-R - Technical Attributes
Attributes Table
Load Capacitance: 22pF
Operating Frequency: 9.216MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
1,000+
$0.40
Product Variant Information section